Wessex Technical Products Ltd Yellow Self Amalgamating Tape 25.4mm x 6.01m

RS Stock No.: 888-3311Brand: Wessex Technical Products LtdManufacturers Part No.: 910-773-1
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Width

25.4mm

Length

6.01m

Colour

Yellow

Tensile Strength

48N/cm

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
€ 22.171 Reel of 10 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Wessex Technical Products Ltd Yellow Self Amalgamating Tape 25.4mm x 6.01m

P.O.A.

Wessex Technical Products Ltd Yellow Self Amalgamating Tape 25.4mm x 6.01m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
€ 22.171 Reel of 10 Metres (Exc. VAT)

Technical Document

Specifications

Width

25.4mm

Length

6.01m

Colour

Yellow

Tensile Strength

48N/cm

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
€ 22.171 Reel of 10 Metres (Exc. VAT)