West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mm

RS Stock No.: 623-3751Brand: West InstrumentsManufacturers Part No.: P6010-2100-000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

RTD, Thermocouples

Display Type

LED

Cutout Height

45mm

Cutout Width

45mm

Depth

110mm

Number Of Digits

4

Digit Height

10 mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

6010

Approvals

EN50082

Country of Origin

United Kingdom

Product details

West 6010+ Process Indicator

The 6010+ is a digital panel process indicator with a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.

The 6010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).

The instrument provides a fixed red or green single-line 4-digit display.

• Up to 4 outputs
• Plug-in Output Modules for SSR driver, Triac, Relay and linear outputs – easily field changeable
• Self-recognition of option boards – promotes simple, error free set-up
• Optional alarms relays are selectable as latching or non-latching.
• PC Configurator with easy to use “wizard” suits both novice and experienced users
• Jumperless configuration
• Modbus and ASCII Communications
• 10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs
• Multi-point Scaling and Tare features included as standard

West Instruments Plus Series Process Indicators

Stock information temporarily unavailable.

€ 471.99

€ 471.99 Each (Exc. VAT)

€ 556.95

€ 556.95 Each (inc. VAT)

West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mm

€ 471.99

€ 471.99 Each (Exc. VAT)

€ 556.95

€ 556.95 Each (inc. VAT)

West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

RTD, Thermocouples

Display Type

LED

Cutout Height

45mm

Cutout Width

45mm

Depth

110mm

Number Of Digits

4

Digit Height

10 mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

6010

Approvals

EN50082

Country of Origin

United Kingdom

Product details

West 6010+ Process Indicator

The 6010+ is a digital panel process indicator with a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.

The 6010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).

The instrument provides a fixed red or green single-line 4-digit display.

• Up to 4 outputs
• Plug-in Output Modules for SSR driver, Triac, Relay and linear outputs – easily field changeable
• Self-recognition of option boards – promotes simple, error free set-up
• Optional alarms relays are selectable as latching or non-latching.
• PC Configurator with easy to use “wizard” suits both novice and experienced users
• Jumperless configuration
• Modbus and ASCII Communications
• 10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs
• Multi-point Scaling and Tare features included as standard

West Instruments Plus Series Process Indicators