West Instruments P8100 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 1 Output Relay, 24 → 48 V ac/dc Supply

RS Stock No.: 623-3925Brand: West InstrumentsManufacturers Part No.: P8100-2200-0200
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

24 → 48 V ac/dc

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 8100

Series

P8100

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 8100+ Temperature Controller

The West 8100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 8100+ controller is an evolved product from the N8100. The product benefits from having more versatile features and user-friendly functionalities such as remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24VDC transmitter power supply.

It has been designed to incorporate improvements, save users’ time (as much as 50% on product set-up), reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 8100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug-in output modules allow installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers

Stock information temporarily unavailable.

€ 1,128.22

€ 1,128.22 Each (Exc. VAT)

€ 1,331.30

€ 1,331.30 Each (inc. VAT)

West Instruments P8100 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 1 Output Relay, 24 → 48 V ac/dc Supply

€ 1,128.22

€ 1,128.22 Each (Exc. VAT)

€ 1,331.30

€ 1,331.30 Each (inc. VAT)

West Instruments P8100 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 1 Output Relay, 24 → 48 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

24 → 48 V ac/dc

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 8100

Series

P8100

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 8100+ Temperature Controller

The West 8100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 8100+ controller is an evolved product from the N8100. The product benefits from having more versatile features and user-friendly functionalities such as remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24VDC transmitter power supply.

It has been designed to incorporate improvements, save users’ time (as much as 50% on product set-up), reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 8100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug-in output modules allow installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers