Technical Document
Specifications
Brand
WielandPole Format
3
Series
RST 08i2/3
Gender
Female
Plug/Socket
Socket
Colour
Grey
Type
Circular Connector
Mounting Type
Cable Mount
Current Rating
8A
Voltage Rating
50 V, 120 V
IP Rating
IP66, IP68, IP69
Wire Size
0.2 → 1.0 mm²
Strain Relief
Yes
Contact Plating
Silver
Contact Material
CuZn
Diameter
14.9mm
Termination Method
Screw
Country of Origin
Germany
Product details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.
Features and Benefits
The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.
The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
The lighting connectors are available with either 2 or 3 poles.
Applications and Uses:
Electrical installations
Lighting applications such as LED signals
Gesis RST Connector Range
€ 518.50
€ 10.37 Each (In a Box of 50) (Exc. VAT)
€ 611.83
€ 12.237 Each (In a Box of 50) (inc. VAT)
50
€ 518.50
€ 10.37 Each (In a Box of 50) (Exc. VAT)
€ 611.83
€ 12.237 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 50 | € 10.37 | € 518.50 |
100 - 100 | € 9.96 | € 498.00 |
150+ | € 9.90 | € 495.00 |
Technical Document
Specifications
Brand
WielandPole Format
3
Series
RST 08i2/3
Gender
Female
Plug/Socket
Socket
Colour
Grey
Type
Circular Connector
Mounting Type
Cable Mount
Current Rating
8A
Voltage Rating
50 V, 120 V
IP Rating
IP66, IP68, IP69
Wire Size
0.2 → 1.0 mm²
Strain Relief
Yes
Contact Plating
Silver
Contact Material
CuZn
Diameter
14.9mm
Termination Method
Screw
Country of Origin
Germany
Product details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.
Features and Benefits
The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.
The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
The lighting connectors are available with either 2 or 3 poles.
Applications and Uses:
Electrical installations
Lighting applications such as LED signals