Wieland RST20i5 Series Connector, 5-Pole, Female, 1-Way, Panel Mount, 20A, IP66, IP68, IP69

RS Stock No.: 810-1599Brand: WielandManufacturers Part No.: 96.051.5053.1
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST20i5

Gender

Female

Number Of Ways

1

Plug/Socket

Plug

Colour

Black

Type

Connector

Mounting Type

Panel Mount

Current Rating

20A

Voltage Rating

250 V, 400 V

IP Rating

IP66, IP68, IP69

Termination Method

Screw

Diameter

35mm

Contact Material

CuZn

Country of Origin

Germany

Product details

Gesis® RST20i5 Panel Mount Circular Connectors

Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, polyamide mechanically coded housing material and IP rating of up to IP69K and a rating of 20A 400V. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination

Approvals

DVE , UL

Gesis RST Connector Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.01

€ 40.01 Each (Exc. VAT)

€ 47.21

€ 47.21 Each (inc. VAT)

Wieland RST20i5 Series Connector, 5-Pole, Female, 1-Way, Panel Mount, 20A, IP66, IP68, IP69

€ 40.01

€ 40.01 Each (Exc. VAT)

€ 47.21

€ 47.21 Each (inc. VAT)

Wieland RST20i5 Series Connector, 5-Pole, Female, 1-Way, Panel Mount, 20A, IP66, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 40.01
10 - 24€ 38.96
25 - 49€ 37.92
50+€ 36.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST20i5

Gender

Female

Number Of Ways

1

Plug/Socket

Plug

Colour

Black

Type

Connector

Mounting Type

Panel Mount

Current Rating

20A

Voltage Rating

250 V, 400 V

IP Rating

IP66, IP68, IP69

Termination Method

Screw

Diameter

35mm

Contact Material

CuZn

Country of Origin

Germany

Product details

Gesis® RST20i5 Panel Mount Circular Connectors

Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, polyamide mechanically coded housing material and IP rating of up to IP69K and a rating of 20A 400V. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination

Approvals

DVE , UL

Gesis RST Connector Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more