Technical Document
Specifications
Brand
WielandSupply Voltage
115V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
1
Reset Method
Manual, Monitored
Range
safeRELAY
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
Terminal Type
Screw
Series
SNA 4063K
Width
114mm
Depth
96.5mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany
Product details
SNA 4063K Safety Relay for all Devices including Elevators and Heaters
Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1, to SIL 3 according to EN62061 and PL e according to EN13849-1
Can be used as emergency stop and safety gate monitor
Manual reset with self-monitoring on each ON-OFF cycle
Cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication
Approvals
TUV, cULus
€ 530.85
€ 530.85 Each (Exc. VAT)
€ 626.40
€ 626.40 Each (inc. VAT)
1
€ 530.85
€ 530.85 Each (Exc. VAT)
€ 626.40
€ 626.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandSupply Voltage
115V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
1
Reset Method
Manual, Monitored
Range
safeRELAY
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
Terminal Type
Screw
Series
SNA 4063K
Width
114mm
Depth
96.5mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany
Product details
SNA 4063K Safety Relay for all Devices including Elevators and Heaters
Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1, to SIL 3 according to EN62061 and PL e according to EN13849-1
Can be used as emergency stop and safety gate monitor
Manual reset with self-monitoring on each ON-OFF cycle
Cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication
Approvals
TUV, cULus