E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wiha Tools Combination Pliers, 180 mm Overall

RS Stock No.: 614-0895Brand: Wiha ToolsManufacturers Part No.: Z01915180
brand-logo
View all in Pliers

Technical Document

Specifications

Overall Length

180 mm

Cutting Capacity

Medium Hard Wire: 3 mm; Hard Wire: 2.2 mm

Material

Ball Bearing Steel

Material Cutting Capability

Medium Hard Wire; Hard Wire

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Tools Combination Pliers, 180 mm Overall

P.O.A.

Wiha Tools Combination Pliers, 180 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Overall Length

180 mm

Cutting Capacity

Medium Hard Wire: 3 mm; Hard Wire: 2.2 mm

Material

Ball Bearing Steel

Material Cutting Capability

Medium Hard Wire; Hard Wire

You may be interested in