Wiha L Shape Metric, 6mm

RS Stock No.: 321-0553Brand: WihaManufacturers Part No.: 20551
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wiha

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

6mm

Shape

L

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

Offset screwdriver with MagicRing®

Ball head makes screwing possible at an angle of up to 25°
From SW3 with Magic Ring, to hold even non-magnetic screws
Tool holder can be opened with one hand

Hex offset screwdriver, available separately or in a 9-part set in ProStar impact-resistant plastic case.

You may be interested in
Facom L Shape Metric Hex Key, 6mm
€ 9.68Each (Exc. VAT)
Wiha L Shape
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Wiha L Shape Metric, 6mm

P.O.A.

Wiha L Shape Metric, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom L Shape Metric Hex Key, 6mm
€ 9.68Each (Exc. VAT)
Wiha L Shape
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Brand

Wiha

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

6mm

Shape

L

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

Offset screwdriver with MagicRing®

Ball head makes screwing possible at an angle of up to 25°
From SW3 with Magic Ring, to hold even non-magnetic screws
Tool holder can be opened with one hand

Hex offset screwdriver, available separately or in a 9-part set in ProStar impact-resistant plastic case.

You may be interested in
Facom L Shape Metric Hex Key, 6mm
€ 9.68Each (Exc. VAT)
Wiha L Shape
P.O.A.Each (Exc. VAT)