E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIKA D-20-9 Series Pressure Sensor, 0bar Min, 0.25bar Max, CANopen Output, Absolute Reading

RS Stock No.: 268-9197Brand: WIKAManufacturers Part No.: 12251429
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.3 %

Output Type

CANopen

Series

D-20-9

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,231.81

€ 1,231.81 Each (Exc. VAT)

€ 1,453.54

€ 1,453.54 Each (inc. VAT)

WIKA D-20-9 Series Pressure Sensor, 0bar Min, 0.25bar Max, CANopen Output, Absolute Reading

€ 1,231.81

€ 1,231.81 Each (Exc. VAT)

€ 1,453.54

€ 1,453.54 Each (inc. VAT)

WIKA D-20-9 Series Pressure Sensor, 0bar Min, 0.25bar Max, CANopen Output, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.3 %

Output Type

CANopen

Series

D-20-9

Country of Origin

Germany