Technical Document
Specifications
Brand
WIKADevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
4-20mA
Body Material
Stainless Steel
Cable Length
10m
Series
LS-10
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,006.28
€ 1,006.28 Each (Exc. VAT)
€ 1,187.41
€ 1,187.41 Each (inc. VAT)
WIKA LS-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body
1
€ 1,006.28
€ 1,006.28 Each (Exc. VAT)
€ 1,187.41
€ 1,187.41 Each (inc. VAT)
WIKA LS-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKADevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
4-20mA
Body Material
Stainless Steel
Cable Length
10m
Series
LS-10
Country of Origin
Germany