Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZPIM

RS Stock No.: 188-2537Brand: WinbondManufacturers Part No.: W25Q64JVZPIM
brand-logo
View all in Flash Memory

Technical Document

Specifications

Brand

Winbond

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.1mm

Height

0.75mm

Width

6.1mm

Dimensions

6.1 x 5.1 x 0.75mm

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 240.00

€ 2.40 Each (In a Tube of 100) (Exc. VAT)

€ 283.20

€ 2.832 Each (In a Tube of 100) (inc. VAT)

Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZPIM

€ 240.00

€ 2.40 Each (In a Tube of 100) (Exc. VAT)

€ 283.20

€ 2.832 Each (In a Tube of 100) (inc. VAT)

Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZPIM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.1mm

Height

0.75mm

Width

6.1mm

Dimensions

6.1 x 5.1 x 0.75mm

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more