Technical Document
Specifications
Brand
WissType of Cut
Right
Overall Length
250 mm
Material Cut
Stainless Steel
Country of Origin
United States
Product details
WISS® Companioned Action (Special Material)
WISS-Metalmaster® special hardened snips feature Molybdenum steel blades designed to cut TITANIUM, INCONEL, and STAINLESS STEEL up to 18 gauge.
Spring action-compound handles for a fast, effortless cut, fitted with Non-Slip vinyl textured handles and safety latch
WISS® and METALMASTER® are registered tradenames of Cooper Tools Ltd.
€ 99.34
€ 99.34 Each (Exc. VAT)
€ 117.22
€ 117.22 Each (inc. VAT)
1
€ 99.34
€ 99.34 Each (Exc. VAT)
€ 117.22
€ 117.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WissType of Cut
Right
Overall Length
250 mm
Material Cut
Stainless Steel
Country of Origin
United States
Product details
WISS® Companioned Action (Special Material)
WISS-Metalmaster® special hardened snips feature Molybdenum steel blades designed to cut TITANIUM, INCONEL, and STAINLESS STEEL up to 18 gauge.
Spring action-compound handles for a fast, effortless cut, fitted with Non-Slip vinyl textured handles and safety latch
WISS® and METALMASTER® are registered tradenames of Cooper Tools Ltd.