Technical Document
Specifications
Brand
WitraChain Type
05B-1
Pitch
8mm
Number of Strands
Simplex
Material
Steel
Length
5m
Plate Height
24mm
Roller Diameter
5mm
Chain Width
3mm
Overall Width
8.6mm
Standard
British/European
Country of Origin
India
Product details
British Standard Simplex Chain
Witra, a range of chains from Wippermann
Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
€ 261.03
€ 261.03 Each (Exc. VAT)
€ 308.02
€ 308.02 Each (inc. VAT)
1
€ 261.03
€ 261.03 Each (Exc. VAT)
€ 308.02
€ 308.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 261.03 |
5+ | € 254.44 |
Technical Document
Specifications
Brand
WitraChain Type
05B-1
Pitch
8mm
Number of Strands
Simplex
Material
Steel
Length
5m
Plate Height
24mm
Roller Diameter
5mm
Chain Width
3mm
Overall Width
8.6mm
Standard
British/European
Country of Origin
India
Product details
British Standard Simplex Chain
Witra, a range of chains from Wippermann
Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001