Wolf Safety LED HT-650 Head Torch 130 lm, 2.5 m Range

RS Stock No.: 769-2741Brand: Wolf SafetyManufacturers Part No.: HT-650IMPA: 330620
brand-logo
View all in Head Torches

Technical Document

Specifications

Rechargeable

No

Model Number

HT-650

Lamp Type

LED

Luminosity

130 lm

Batteries

3 x AA

Hazardous Area

Yes

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 0, Zone 1, Zone 2, Zone 21, Zone 22

Range

2.5 m

Beam Type

Spot

Weight with Batteries

180g

Colour

Black

Head Diameter

30mm

Case Material

Plastic

Product details

WOLF HT-650 ATEX LED Head Torch

The Wolf HT-650 ATEX LED Hedtorch is ideal for applications where hands free lighting is important. This LED Head torch is ATEX approved for use in zones 0, 1 and 2 Hazardous areas. The HT-650 has been certified by Baseefa for use in explosive atmospheres, it is CE marked in compliance with the 94/9/EC directive for the EU and IECEx scheme certified for other countries in the world.
The HT-650 is a lightweight LED headtorch, robust and durable, high impact and chemical resistant thermoplastic material, with shatterproof polycarbonate lens. This LED headtorch has a tilt adjustment mechanism to angle the light.
The HT-650 is supplied fitted with an adjustable removable fabric head band allowing the headtorch to be worn directly on the head for extended periods. A set of 4 helmet clips is supplied with the HT-650 to allow the headtorch to be securely attached to a safety helmet.

Features and Benefits

High Power LED spot beam (approx 22°) Peak luminous
intensity at 1m 493 lux, at 2.5m 67 lux
Extra wide angle fringe beam (approx 100°) Peak luminous
Intensity at 1m 32 lux, at 2.5m 8 lux
Zones 0, 1 and 2, Gas groups IIA, IIB, IIC
High impact thermoplastic, chemical resistant, electrostatic non-hazardous
Shatterproof polycarbonate Lens
Broad spot with wide angle fringe light Beam
High power LED light source, up to 130 lm
Light Source life 25,000+ hours (fitted for life)
Light duration Up to 14 hours
Weight (incl cells) 0.180 Kg
3 x HT-210 LR6 Cells

Approvals

ATEX Code (industrial) = II 1 G Ex ia IIC T4/T3 Ga IP66
ATEX Code (mining) = I M1 Ex ia I Ma IP66
Type of protection = 1a Intrinsic Safety
Area of classification (gases) = Zones 0, 1 and 2, Gas groups IIA, IIB, IIC
Temperature classification (gases) = T4/T3

Hazardous Area

You may be interested in

€ 242.77

€ 242.77 Each (Exc. VAT)

€ 286.47

€ 286.47 Each (inc. VAT)

Wolf Safety LED HT-650 Head Torch 130 lm, 2.5 m Range

€ 242.77

€ 242.77 Each (Exc. VAT)

€ 286.47

€ 286.47 Each (inc. VAT)

Wolf Safety LED HT-650 Head Torch 130 lm, 2.5 m Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Rechargeable

No

Model Number

HT-650

Lamp Type

LED

Luminosity

130 lm

Batteries

3 x AA

Hazardous Area

Yes

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 0, Zone 1, Zone 2, Zone 21, Zone 22

Range

2.5 m

Beam Type

Spot

Weight with Batteries

180g

Colour

Black

Head Diameter

30mm

Case Material

Plastic

Product details

WOLF HT-650 ATEX LED Head Torch

The Wolf HT-650 ATEX LED Hedtorch is ideal for applications where hands free lighting is important. This LED Head torch is ATEX approved for use in zones 0, 1 and 2 Hazardous areas. The HT-650 has been certified by Baseefa for use in explosive atmospheres, it is CE marked in compliance with the 94/9/EC directive for the EU and IECEx scheme certified for other countries in the world.
The HT-650 is a lightweight LED headtorch, robust and durable, high impact and chemical resistant thermoplastic material, with shatterproof polycarbonate lens. This LED headtorch has a tilt adjustment mechanism to angle the light.
The HT-650 is supplied fitted with an adjustable removable fabric head band allowing the headtorch to be worn directly on the head for extended periods. A set of 4 helmet clips is supplied with the HT-650 to allow the headtorch to be securely attached to a safety helmet.

Features and Benefits

High Power LED spot beam (approx 22°) Peak luminous
intensity at 1m 493 lux, at 2.5m 67 lux
Extra wide angle fringe beam (approx 100°) Peak luminous
Intensity at 1m 32 lux, at 2.5m 8 lux
Zones 0, 1 and 2, Gas groups IIA, IIB, IIC
High impact thermoplastic, chemical resistant, electrostatic non-hazardous
Shatterproof polycarbonate Lens
Broad spot with wide angle fringe light Beam
High power LED light source, up to 130 lm
Light Source life 25,000+ hours (fitted for life)
Light duration Up to 14 hours
Weight (incl cells) 0.180 Kg
3 x HT-210 LR6 Cells

Approvals

ATEX Code (industrial) = II 1 G Ex ia IIC T4/T3 Ga IP66
ATEX Code (mining) = I M1 Ex ia I Ma IP66
Type of protection = 1a Intrinsic Safety
Area of classification (gases) = Zones 0, 1 and 2, Gas groups IIA, IIB, IIC
Temperature classification (gases) = T4/T3

Hazardous Area

You may be interested in