E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik, 140105146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP

RS Stock No.: 238-5796Brand: Wurth ElektronikManufacturers Part No.: 140105146000
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

€ 19.00

€ 0.38 Each (In a Pack of 50) (Exc. VAT)

€ 22.42

€ 0.448 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik, 140105146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP
Select packaging type

€ 19.00

€ 0.38 Each (In a Pack of 50) (Exc. VAT)

€ 22.42

€ 0.448 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik, 140105146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 50€ 0.38€ 19.00
100 - 200€ 0.35€ 17.50
250 - 450€ 0.35€ 17.50
500+€ 0.32€ 16.00

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

WL-OCPT

Country of Origin

China