15404094BA420 Wurth Elektronik, WL-SICW 940nm IR LED, 0402 SMD package

RS Stock No.: 184-6969Brand: Wurth ElektronikManufacturers Part No.: 15404094BA420
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

0402

Radiant Intensity

5mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

140°

Number of LEDs

1

Number of Pins

2

Dimensions

1 x 0.5 x 0.5mm

Series

WL-SICW

LED Material

AlGaAs

Maximum Supply Voltage

2V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,040.00

€ 0.76 Each (On a Reel of 4000) (Exc. VAT)

€ 3,587.20

€ 0.897 Each (On a Reel of 4000) (inc. VAT)

15404094BA420 Wurth Elektronik, WL-SICW 940nm IR LED, 0402 SMD package

€ 3,040.00

€ 0.76 Each (On a Reel of 4000) (Exc. VAT)

€ 3,587.20

€ 0.897 Each (On a Reel of 4000) (inc. VAT)

15404094BA420 Wurth Elektronik, WL-SICW 940nm IR LED, 0402 SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

0402

Radiant Intensity

5mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

140°

Number of LEDs

1

Number of Pins

2

Dimensions

1 x 0.5 x 0.5mm

Series

WL-SICW

LED Material

AlGaAs

Maximum Supply Voltage

2V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more