Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
570 nm
Character Height
10mm
Common Connection
Anode
Luminous Intensity
35 mcd
Decimal Orientation
Right Side
€ 17.95
€ 3.59 Each (In a Pack of 5) (Exc. VAT)
€ 21.18
€ 4.236 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 17.95
€ 3.59 Each (In a Pack of 5) (Exc. VAT)
€ 21.18
€ 4.236 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | € 3.59 | € 17.95 |
| 25 - 45 | € 3.06 | € 15.30 |
| 50 - 95 | € 2.87 | € 14.35 |
| 100+ | € 2.52 | € 12.60 |
Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
570 nm
Character Height
10mm
Common Connection
Anode
Luminous Intensity
35 mcd
Decimal Orientation
Right Side
