Wurth Elektronik 171032401, 1-Channel, Step Down DC-DC Converter 7-Pin, PFM

RS Stock No.: 901-1548PBrand: Wurth ElektronikManufacturers Part No.: 171032401
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

5 V

Maximum Output Voltage

24 V

Minimum Input Voltage

6 V

Maximum Input Voltage

42 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Mounting Type

Surface Mount

Maximum Switching Frequency

0.8 MHz

Package Type

PFM

Pin Count

7

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Line Regulation

0.01 %

Load Regulation

1.5 mV/A

Length

10.16mm

Height

4.57mm

Width

9.85mm

Dimensions

10.16 x 9.85 x 4.57mm

Distrelec Product Id

30033439

Country of Origin

Malaysia

Product details

MagI³C-VDRM Variable Step-Down Regulator Modules, Wurth Elektronik

The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), 8011121(5A) both have output 0.8V-6V voltages. The VDRM Series integrate a current mode DC/DC power supply featuring built-in compensation circuitry and a soft-start. On board protection circuitry secures the variable step down regulator. Applications include point of load DC-DC, Industrial control, telecom, power supply, MCU, MPU, DSP, FPGA, and Input/output interfaces.

7 PIN PFM (TO-263): (L) 9.85 mm, (W) 10.16 mm, (H) 4.57 mm
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant

Power Modules (MagI³C Series), Step Down Converters, Wurth Elektronik

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 275.50

€ 27.55 Each (Supplied on a Reel) (Exc. VAT)

€ 325.09

€ 32.51 Each (Supplied on a Reel) (inc. VAT)

Wurth Elektronik 171032401, 1-Channel, Step Down DC-DC Converter 7-Pin, PFM
Select packaging type

€ 275.50

€ 27.55 Each (Supplied on a Reel) (Exc. VAT)

€ 325.09

€ 32.51 Each (Supplied on a Reel) (inc. VAT)

Wurth Elektronik 171032401, 1-Channel, Step Down DC-DC Converter 7-Pin, PFM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
10 - 24€ 27.55
25 - 49€ 26.48
50 - 99€ 26.29
100+€ 25.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

5 V

Maximum Output Voltage

24 V

Minimum Input Voltage

6 V

Maximum Input Voltage

42 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Mounting Type

Surface Mount

Maximum Switching Frequency

0.8 MHz

Package Type

PFM

Pin Count

7

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Line Regulation

0.01 %

Load Regulation

1.5 mV/A

Length

10.16mm

Height

4.57mm

Width

9.85mm

Dimensions

10.16 x 9.85 x 4.57mm

Distrelec Product Id

30033439

Country of Origin

Malaysia

Product details

MagI³C-VDRM Variable Step-Down Regulator Modules, Wurth Elektronik

The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), 8011121(5A) both have output 0.8V-6V voltages. The VDRM Series integrate a current mode DC/DC power supply featuring built-in compensation circuitry and a soft-start. On board protection circuitry secures the variable step down regulator. Applications include point of load DC-DC, Industrial control, telecom, power supply, MCU, MPU, DSP, FPGA, and Input/output interfaces.

7 PIN PFM (TO-263): (L) 9.85 mm, (W) 10.16 mm, (H) 4.57 mm
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant

Power Modules (MagI³C Series), Step Down Converters, Wurth Elektronik

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more