Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 22.6 x 19.9 x 3mm

RS Stock No.: 225-8409Brand: Wurth ElektronikManufacturers Part No.: 3672220
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

3mm

Length

22.6mm

Width_SC_PC

19.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

22.6 x 19.9 x 3mm

Country of Origin

Israel

Stock information temporarily unavailable.

€ 238.14

€ 3.78 Each (In a Tray of 63) (Exc. VAT)

€ 281.01

€ 4.46 Each (In a Tray of 63) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 22.6 x 19.9 x 3mm

€ 238.14

€ 3.78 Each (In a Tray of 63) (Exc. VAT)

€ 281.01

€ 4.46 Each (In a Tray of 63) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 22.6 x 19.9 x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

3mm

Length

22.6mm

Width_SC_PC

19.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

22.6 x 19.9 x 3mm

Country of Origin

Israel