Wurth Elektronik WR-SMP Series, Jack Cable Mount SMP Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 205-3632Brand: Wurth ElektronikManufacturers Part No.: 60119011120820
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMP Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

No

Body Plating

Gold over Nickel

Polarity

Reverse

Series

WR-SMP

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 61.98

€ 30.99 Each (In a Bag of 2) (Exc. VAT)

€ 73.14

€ 36.568 Each (In a Bag of 2) (inc. VAT)

Wurth Elektronik WR-SMP Series, Jack Cable Mount SMP Connector, 50Ω, Solder Termination, Right Angle Body

€ 61.98

€ 30.99 Each (In a Bag of 2) (Exc. VAT)

€ 73.14

€ 36.568 Each (In a Bag of 2) (inc. VAT)

Wurth Elektronik WR-SMP Series, Jack Cable Mount SMP Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
2 - 8€ 30.99€ 61.98
10 - 18€ 29.22€ 58.44
20 - 38€ 27.08€ 54.16
40 - 98€ 21.06€ 42.12
100+€ 20.05€ 40.10

Technical Document

Specifications

Coaxial Connector Type

SMP Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

No

Body Plating

Gold over Nickel

Polarity

Reverse

Series

WR-SMP

Country of Origin

Taiwan, Province Of China