Wurth Elektronik 2544 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 190-9512Brand: Wurth ElektronikManufacturers Part No.: 691254410002
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

2544

Width

11.2mm

Depth

18mm

Length

15.84mm

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 554.00

€ 2.77 Each (In a Bag of 200) (Exc. VAT)

€ 653.72

€ 3.269 Each (In a Bag of 200) (inc. VAT)

Wurth Elektronik 2544 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

€ 554.00

€ 2.77 Each (In a Bag of 200) (Exc. VAT)

€ 653.72

€ 3.269 Each (In a Bag of 200) (inc. VAT)

Wurth Elektronik 2544 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

2544

Width

11.2mm

Depth

18mm

Length

15.84mm

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more