E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik, 5.08mm Pitch, WR-TBL, 5 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 185-4093Brand: Wurth ElektronikManufacturers Part No.: 691305530005Distrelec Article No.: 30142614
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

WR-TBL

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Green

Material

Copper Alloy

Length

27.4mm

Depth

8.6mm

Country of Origin

China

Stock information temporarily unavailable.

€ 660.80

€ 2.36 Each (In a Box of 280) (Exc. VAT)

€ 779.74

€ 2.785 Each (In a Box of 280) (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, WR-TBL, 5 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder

€ 660.80

€ 2.36 Each (In a Box of 280) (Exc. VAT)

€ 779.74

€ 2.785 Each (In a Box of 280) (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, WR-TBL, 5 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
280 - 1120€ 2.36€ 660.80
1400+€ 2.24€ 627.20

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

WR-TBL

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Green

Material

Copper Alloy

Length

27.4mm

Depth

8.6mm

Country of Origin

China