Wurth Elektronik Ferrite Bead (EMI Suppression), 4.5 x 3.2 x 1.5mm (1812), 600Ω impedance at 100 MHz

RS Stock No.: 144-9818Brand: Wurth ElektronikManufacturers Part No.: 742792514
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

1812

Impedance at 100 MHz

600Ω

Current Rating

3A

Type

EMI Suppression

Dimensions

4.5 x 3.2 x 1.5mm

Length

4.5mm

Depth

3.2mm

Maximum DC Resistance

40mΩ

Height

1.5mm

Material

Ferrite

Series

WE-CBF

Application

General Electronics

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 380.00

€ 0.38 Each (On a Reel of 1000) (Exc. VAT)

€ 448.40

€ 0.448 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 4.5 x 3.2 x 1.5mm (1812), 600Ω impedance at 100 MHz

€ 380.00

€ 0.38 Each (On a Reel of 1000) (Exc. VAT)

€ 448.40

€ 0.448 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 4.5 x 3.2 x 1.5mm (1812), 600Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

1812

Impedance at 100 MHz

600Ω

Current Rating

3A

Type

EMI Suppression

Dimensions

4.5 x 3.2 x 1.5mm

Length

4.5mm

Depth

3.2mm

Maximum DC Resistance

40mΩ

Height

1.5mm

Material

Ferrite

Series

WE-CBF

Application

General Electronics

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more