Wurth, WE-SL5 HC, 744273 SMD Common Mode Line Filter with a Ferrite Core, 5 μH ±25% Sectional Winding 5A Idc

RS Stock No.: 737-3649Brand: Wurth ElektronikManufacturers Part No.: 744273501Distrelec Article No.: 30188189
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

5 μH

Maximum dc Current

5A

Package/Case

744273

Length

9.5mm

Depth

8.3mm

Height

5.3mm

Dimensions

9.5 x 8.3 x 5.3mm

Tolerance

±25%

Maximum DC Resistance

5.5mΩ

Series

WE-SL5 HC

Core Material

Ferrite

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes

Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering

Approvals

UL 94V-0

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.64

€ 5.64 Each (Exc. VAT)

€ 6.66

€ 6.66 Each (inc. VAT)

Wurth, WE-SL5 HC, 744273 SMD Common Mode Line Filter with a Ferrite Core, 5 μH ±25% Sectional Winding 5A Idc
Select packaging type

€ 5.64

€ 5.64 Each (Exc. VAT)

€ 6.66

€ 6.66 Each (inc. VAT)

Wurth, WE-SL5 HC, 744273 SMD Common Mode Line Filter with a Ferrite Core, 5 μH ±25% Sectional Winding 5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 5.64
10 - 49€ 4.45
50 - 99€ 3.31
100 - 249€ 3.25
250+€ 3.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

5 μH

Maximum dc Current

5A

Package/Case

744273

Length

9.5mm

Depth

8.3mm

Height

5.3mm

Dimensions

9.5 x 8.3 x 5.3mm

Tolerance

±25%

Maximum DC Resistance

5.5mΩ

Series

WE-SL5 HC

Core Material

Ferrite

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes

Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering

Approvals

UL 94V-0

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more