Wurth 1.5 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:37MHz, 75A Idc, 0.4mΩ Rdc, WE-HCFT

RS Stock No.: 185-7078Brand: Wurth ElektronikManufacturers Part No.: 7443763521015
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

1.5 μH

Maximum dc Current

75A

Mounting Type

Through Hole

Maximum DC Resistance

0.4mΩ

Tolerance

±20%

Length

36mm

Depth

21.5mm

Height

35mm

Dimensions

36 x 21.5 x 35mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

37MHz

Lead Pitch

13.5mm

Series

WE-HCFT

Terminal Type

Through Hole

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 133.11

€ 14.79 Each (In a Tray of 9) (Exc. VAT)

€ 157.07

€ 17.452 Each (In a Tray of 9) (inc. VAT)

Wurth 1.5 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:37MHz, 75A Idc, 0.4mΩ Rdc, WE-HCFT

€ 133.11

€ 14.79 Each (In a Tray of 9) (Exc. VAT)

€ 157.07

€ 17.452 Each (In a Tray of 9) (inc. VAT)

Wurth 1.5 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:37MHz, 75A Idc, 0.4mΩ Rdc, WE-HCFT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
9 - 36€ 14.79€ 133.11
45+€ 13.68€ 123.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

1.5 μH

Maximum dc Current

75A

Mounting Type

Through Hole

Maximum DC Resistance

0.4mΩ

Tolerance

±20%

Length

36mm

Depth

21.5mm

Height

35mm

Dimensions

36 x 21.5 x 35mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

37MHz

Lead Pitch

13.5mm

Series

WE-HCFT

Terminal Type

Through Hole

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more