Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 1.5 μH 20% 5.5A Idc

RS Stock No.: 217-7294Brand: Wurth ElektronikManufacturers Part No.: 74438356015HT
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

1.5 μH

Maximum dc Current

5.5A

Length

4.1mm

Depth

4.1mm

Shielded

No

Tolerance

20%

Series

WE-MAPI SMT

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.85

€ 3.37 Each (Supplied as a Tape) (Exc. VAT)

€ 19.88

€ 3.977 Each (Supplied as a Tape) (inc. VAT)

Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 1.5 μH 20% 5.5A Idc
Select packaging type

€ 16.85

€ 3.37 Each (Supplied as a Tape) (Exc. VAT)

€ 19.88

€ 3.977 Each (Supplied as a Tape) (inc. VAT)

Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 1.5 μH 20% 5.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 20€ 3.37€ 16.85
25 - 45€ 2.62€ 13.10
50 - 245€ 2.52€ 12.60
250 - 495€ 2.49€ 12.45
500+€ 2.33€ 11.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

1.5 μH

Maximum dc Current

5.5A

Length

4.1mm

Depth

4.1mm

Shielded

No

Tolerance

20%

Series

WE-MAPI SMT

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more