E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 3.3 μH 20% 6.2A Idc

RS Stock No.: 217-7323Brand: Wurth ElektronikManufacturers Part No.: 74438367033Distrelec Article No.: 30179698
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

3.3 μH

Maximum dc Current

6.2A

Length

5.4mm

Depth

5.4mm

Shielded

No

Tolerance

20%

Series

WE-MAPI SMT

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,547.00

€ 2.21 Each (On a Reel of 700) (Exc. VAT)

€ 1,825.46

€ 2.608 Each (On a Reel of 700) (inc. VAT)

Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 3.3 μH 20% 6.2A Idc

€ 1,547.00

€ 2.21 Each (On a Reel of 700) (Exc. VAT)

€ 1,825.46

€ 2.608 Each (On a Reel of 700) (inc. VAT)

Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 3.3 μH 20% 6.2A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

3.3 μH

Maximum dc Current

6.2A

Length

5.4mm

Depth

5.4mm

Shielded

No

Tolerance

20%

Series

WE-MAPI SMT

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more