Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
0.5
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Dimensions
12.7 x 9.5 x 3mm
Depth
9.5mm
Country of Origin
China
Stock information temporarily unavailable.
€ 9.65
€ 9.65 Each (Exc. VAT)
€ 11.39
€ 11.39 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 12.7 x 9.5 x 3mm
1
€ 9.65
€ 9.65 Each (Exc. VAT)
€ 11.39
€ 11.39 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 12.7 x 9.5 x 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 9.65 |
10 - 249 | € 7.66 |
250 - 599 | € 7.28 |
600+ | € 6.87 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
0.5
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Dimensions
12.7 x 9.5 x 3mm
Depth
9.5mm
Country of Origin
China