Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.3dB
Mounting Type
Surface Mount
Dimensions
28.57 x 12.7mm
Length
28.57mm
Width
12.7mm
Maximum Temperature
+85°C
Construction
Enclosed
Standards Met
AS/NZS 60950.1, CSA 60950-1, EN 60950-1, IEC 60601-1:2006, IEC 60950-1, IEEE 802.3, UL 60950-1
Isolation Voltage
4000V ac
Termination Type
Solder
Minimum Temperature
-40°C
Turns Ratio
1:1
Product details
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
€ 36.16
€ 36.16 Each (Exc. VAT)
€ 42.67
€ 42.67 Each (inc. VAT)
1
€ 36.16
€ 36.16 Each (Exc. VAT)
€ 42.67
€ 42.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.3dB
Mounting Type
Surface Mount
Dimensions
28.57 x 12.7mm
Length
28.57mm
Width
12.7mm
Maximum Temperature
+85°C
Construction
Enclosed
Standards Met
AS/NZS 60950.1, CSA 60950-1, EN 60950-1, IEC 60601-1:2006, IEC 60950-1, IEEE 802.3, UL 60950-1
Isolation Voltage
4000V ac
Termination Type
Solder
Minimum Temperature
-40°C
Turns Ratio
1:1
Product details
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches