Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 257-0075Brand: Wurth ElektronikManufacturers Part No.: 875115652007
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

100µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

Stock information temporarily unavailable.

€ 6.84

€ 6.84 Each (Exc. VAT)

€ 8.07

€ 8.07 Each (inc. VAT)

Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc
Select packaging type

€ 6.84

€ 6.84 Each (Exc. VAT)

€ 8.07

€ 8.07 Each (inc. VAT)

Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49€ 6.84
50 - 99€ 6.46
100 - 199€ 5.80
200+€ 4.60

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

100µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can