E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, SMD

RS Stock No.: 242-1219Brand: Wurth ElektronikManufacturers Part No.: 885342010003
brand-logo

Technical Document

Specifications

Capacitance

100pF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 9.50

€ 0.95 Each (In a Pack of 10) (Exc. VAT)

€ 11.21

€ 1.121 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, SMD
Select packaging type

€ 9.50

€ 0.95 Each (In a Pack of 10) (Exc. VAT)

€ 11.21

€ 1.121 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 0.95€ 9.50
50 - 90€ 0.88€ 8.80
100 - 490€ 0.85€ 8.50
500+€ 0.79€ 7.90

Technical Document

Specifications

Capacitance

100pF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China