Wurth Elektronik Threaded Standoff, M3 Thread, 8mm Body, Brass, Female/Female
RS Stock No.: 184-2128Brand: Wurth ElektronikManufacturers Part No.: 970080354Distrelec Article No.: 30263585

Technical Document
Specifications
Brand
Wurth ElektronikBody Length
8mm
Thread Size
M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Hex Size Across Flat
5mm
Hole Depth
8mm
Finish
Nickel Plated
Country of Origin
Germany
Stock information temporarily unavailable.
€ 2,390.41
€ 2,390.41 1 Box of 5000 (Exc. VAT)
€ 2,820.68
€ 2,820.68 1 Box of 5000 (inc. VAT)
Wurth Elektronik Threaded Standoff, M3 Thread, 8mm Body, Brass, Female/Female
1
€ 2,390.41
€ 2,390.41 1 Box of 5000 (Exc. VAT)
€ 2,820.68
€ 2,820.68 1 Box of 5000 (inc. VAT)
Wurth Elektronik Threaded Standoff, M3 Thread, 8mm Body, Brass, Female/Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
8mm
Thread Size
M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Hex Size Across Flat
5mm
Hole Depth
8mm
Finish
Nickel Plated
Country of Origin
Germany