Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

XP Power Switching Power Supply, ECL10US09-P, 9V dc, 1.1A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 122-7715Brand: XP PowerManufacturers Part No.: ECL10US09-P
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

9V dc

Output Current

1.1A

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

49.5mm

Width

25.4mm

Depth

18.5mm

Efficiency

78%

Minimum Temperature

-20°C

Weight

26g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - ECL Series of 5-30 W AC-DC Power Supplies

The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature

XP Power

Stock information temporarily unavailable.

€ 45.36

€ 45.36 Each (Exc. VAT)

€ 53.52

€ 53.52 Each (inc. VAT)

XP Power Switching Power Supply, ECL10US09-P, 9V dc, 1.1A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 45.36

€ 45.36 Each (Exc. VAT)

€ 53.52

€ 53.52 Each (inc. VAT)

XP Power Switching Power Supply, ECL10US09-P, 9V dc, 1.1A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 45.36
5 - 9€ 44.67
10 - 24€ 43.98
25 - 49€ 43.19
50+€ 42.37

Technical Document

Specifications

Output Voltage

9V dc

Output Current

1.1A

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

49.5mm

Width

25.4mm

Depth

18.5mm

Efficiency

78%

Minimum Temperature

-20°C

Weight

26g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - ECL Series of 5-30 W AC-DC Power Supplies

The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature

XP Power