E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power IV DC-DC Converter, ±9V dc/ ±112mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 167-2129Brand: XP PowerManufacturers Part No.: IV2409S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±112mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Depth

9.5mm

Length

19.5mm

Series

IV

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IV Series of Isolated DC-DC Converters

The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

1 W, Isolated DC-DC converters
3000 VDC in isolation, 4000 & 6000 VDC options available
Single and dual output
Available in either a DIP or SIP package
Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 278.93

€ 278.93 1 Tube of 20 (Exc. VAT)

€ 329.14

€ 329.14 1 Tube of 20 (inc. VAT)

XP Power IV DC-DC Converter, ±9V dc/ ±112mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

€ 278.93

€ 278.93 1 Tube of 20 (Exc. VAT)

€ 329.14

€ 329.14 1 Tube of 20 (inc. VAT)

XP Power IV DC-DC Converter, ±9V dc/ ±112mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±112mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Depth

9.5mm

Length

19.5mm

Series

IV

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IV Series of Isolated DC-DC Converters

The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

1 W, Isolated DC-DC converters
3000 VDC in isolation, 4000 & 6000 VDC options available
Single and dual output
Available in either a DIP or SIP package
Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more