Technical Document
Specifications
Brand
XP PowerOutput Voltage
±5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
±1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±4.9 V dc, ±5.1V dc
Isolation Voltage
1.5kV dc
Length
50.8mm
Width
25.4mm
Depth
10.16mm
Series
JCH
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled
XP Power - Isolated DC-DC Converters
€ 429.87
€ 429.87 1 Tube of 10 (Exc. VAT)
€ 507.25
€ 507.25 1 Tube of 10 (inc. VAT)
1
€ 429.87
€ 429.87 1 Tube of 10 (Exc. VAT)
€ 507.25
€ 507.25 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 429.87 |
5 - 9 | € 423.38 |
10 - 24 | € 416.51 |
25 - 49 | € 409.23 |
50+ | € 401.53 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
±1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±4.9 V dc, ±5.1V dc
Isolation Voltage
1.5kV dc
Length
50.8mm
Width
25.4mm
Depth
10.16mm
Series
JCH
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled