XP Power Switching Power Supply, LCS35US12, 12V dc, 3A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
RS Stock No.: 218-8345Brand: XP PowerManufacturers Part No.: LCS35US12Distrelec Article No.: 30218735

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
3A
Power Rating
36W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS35
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-35-12RS, 12V dc, 3A, 36W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 31.32Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
XP Power Switching Power Supply, LCS35US12, 12V dc, 3A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
1
P.O.A.
XP Power Switching Power Supply, LCS35US12, 12V dc, 3A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, LRS-35-12RS, 12V dc, 3A, 36W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 31.32Each (Exc. VAT)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
3A
Power Rating
36W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS35
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-35-12RS, 12V dc, 3A, 36W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 31.32Each (Exc. VAT)