XP Power AC-DC Power Supply, LCW320PS05, 5V, 60A, 300W, 1 Output, 85 → 305V ac Input Voltage
RS Stock No.: 230-7336Brand: XP PowerManufacturers Part No.: LCW320PS05Distrelec Article No.: 30228896

Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V
Output Current
60A
Power Rating
300W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW200
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, RSP-320-5RS, 5V dc, 60A, 300W, 1 Output, 124 → 370 V dc, 88 → 264 V acBrand: MEAN WELL
€ 185.18Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
XP Power AC-DC Power Supply, LCW320PS05, 5V, 60A, 300W, 1 Output, 85 → 305V ac Input Voltage
1
P.O.A.
XP Power AC-DC Power Supply, LCW320PS05, 5V, 60A, 300W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RSP-320-5RS, 5V dc, 60A, 300W, 1 Output, 124 → 370 V dc, 88 → 264 V acBrand: MEAN WELL
€ 185.18Each (Exc. VAT)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V
Output Current
60A
Power Rating
300W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW200
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, RSP-320-5RS, 5V dc, 60A, 300W, 1 Output, 124 → 370 V dc, 88 → 264 V acBrand: MEAN WELL
€ 185.18Each (Exc. VAT)