Technical Document
Specifications
Brand
YageoResistance
1kΩ
Power Rating
1/2W
Composition
Carbon Film
Tolerance
5%
Axial/Radial
Axial
Series
CFR
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
China
€ 12.00
€ 0.06 Each (Supplied as a Tape) (Exc. VAT)
€ 14.16
€ 0.071 Each (Supplied as a Tape) (inc. VAT)
Standard
200
€ 12.00
€ 0.06 Each (Supplied as a Tape) (Exc. VAT)
€ 14.16
€ 0.071 Each (Supplied as a Tape) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
200 - 800 | € 0.06 | € 12.00 |
1000 - 1800 | € 0.03 | € 6.00 |
2000+ | € 0.03 | € 6.00 |
Technical Document
Specifications
Brand
YageoResistance
1kΩ
Power Rating
1/2W
Composition
Carbon Film
Tolerance
5%
Axial/Radial
Axial
Series
CFR
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
China