Yageo 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0747K5L

RS Stock No.: 504-7436Brand: YageoManufacturers Part No.: RC0603FR-0747K5L
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

47.5kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.035Each (On a Reel of 5000) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Yageo 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0747K5L

P.O.A.

Yageo 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0747K5L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.035Each (On a Reel of 5000) (Exc. VAT)

Technical Document

Specifications

Brand

Yageo

Resistance

47.5kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.035Each (On a Reel of 5000) (Exc. VAT)