Hazardous Product

YALE TPM Lifting Magnet, 500kg

RS Stock No.: 793-8797Brand: YALEManufacturers Part No.: TPM0.5 magnet
brand-logo
View all in Lifting Magnets

Technical Document

Specifications

Brand

Yale

Pull Force

500kg

Length

232mm

Width

120mm

Height

270mm

Weight

29.5kg

Series

TPM

Country of Origin

China

Product details

TPM Permanet Lifting Magnet

Professional and easy to use tool for lifting and moving heavy objects made from ferro magentic materials. The TPM range can be used in a variety of areas including workshops, warehouses, loading and in the construction of jigs and fixtures.

Features and Benefits:

Small and compact
Wide number of applications
Load is not affected mechanically allowing flat and round material lifting
No electric energy needed
Strong lifting capacity at a low weight
Easy ON and OFF with a hand lever
Safety lock to prevent demagnetising

Lifting Capacity:

7938785 – 100kg
7938794 – 300kg
7938797 – 500kg
7938791 – 800kg
7938801 – 1000kg

Lifting Magnets

Stock information temporarily unavailable.

€ 1,606.70

€ 1,606.70 Each (Exc. VAT)

€ 1,895.91

€ 1,895.91 Each (inc. VAT)

YALE TPM Lifting Magnet, 500kg

€ 1,606.70

€ 1,606.70 Each (Exc. VAT)

€ 1,895.91

€ 1,895.91 Each (inc. VAT)

YALE TPM Lifting Magnet, 500kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 1,606.70
5 - 9€ 1,549.86
10 - 29€ 1,490.53
30+€ 1,411.94

Technical Document

Specifications

Brand

Yale

Pull Force

500kg

Length

232mm

Width

120mm

Height

270mm

Weight

29.5kg

Series

TPM

Country of Origin

China

Product details

TPM Permanet Lifting Magnet

Professional and easy to use tool for lifting and moving heavy objects made from ferro magentic materials. The TPM range can be used in a variety of areas including workshops, warehouses, loading and in the construction of jigs and fixtures.

Features and Benefits:

Small and compact
Wide number of applications
Load is not affected mechanically allowing flat and round material lifting
No electric energy needed
Strong lifting capacity at a low weight
Easy ON and OFF with a hand lever
Safety lock to prevent demagnetising

Lifting Capacity:

7938785 – 100kg
7938794 – 300kg
7938797 – 500kg
7938791 – 800kg
7938801 – 1000kg

Lifting Magnets