Technical Document
Specifications
Brand
TE ConnectivityInternal/External
External
Frequency Range
880 → 960 MHz, 1710 → 2300 MHz
Antenna Physical Form
Whip
Connector Type
SMA
Mounting Type
Chassis Mount
Gain
1dBi
Antenna Directivity
Omnidirectional
Country of Origin
China
Stock information temporarily unavailable.
€ 392.77
€ 392.77 1 Box of 50 (Exc. VAT)
€ 463.47
€ 463.47 1 Box of 50 (inc. VAT)
TE Connectivity 2195632-1 Whip Multiband Antenna with SMA Connector
1
€ 392.77
€ 392.77 1 Box of 50 (Exc. VAT)
€ 463.47
€ 463.47 1 Box of 50 (inc. VAT)
TE Connectivity 2195632-1 Whip Multiband Antenna with SMA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 392.77 |
5+ | € 390.85 |
Technical Document
Specifications
Brand
TE ConnectivityInternal/External
External
Frequency Range
880 → 960 MHz, 1710 → 2300 MHz
Antenna Physical Form
Whip
Connector Type
SMA
Mounting Type
Chassis Mount
Gain
1dBi
Antenna Directivity
Omnidirectional
Country of Origin
China