STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

3M Scotch 2228 Black Self Amalgamating Tape 25mm x 3m

RS Stock No.: 842-1203Brand: 3MManufacturers Part No.: 2228-1X10FT
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Ethylene Propylene Rubber

Width

25mm

Length

3m

Thickness

1.65mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

10.3N/cm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

0°C

Model Number

Scotch 2228

Country of Origin

United States

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Scotch 2228 Black Self Amalgamating Tape 25mm x 3m

P.O.A.

3M Scotch 2228 Black Self Amalgamating Tape 25mm x 3m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Backing Material

Ethylene Propylene Rubber

Width

25mm

Length

3m

Thickness

1.65mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

10.3N/cm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

0°C

Model Number

Scotch 2228

Country of Origin

United States

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.