STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

3M 150mm Aluminium Oxide Cutting & Grinding Disc, P320 Grit

RS Stock No.: 706-7293Brand: 3MManufacturers Part No.: A00321
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

P320

Number in Pack

500 Per Case

Maximum Safe Speed

12000rpm

Country of Origin

United Kingdom

Product details

3M™ Hookit™ Paper Disc 255P

The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.

Outstanding Cutting Performance

The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.

The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.

Features and Benefits

• Sustained cutting action from aluminium oxide abrasive with a longer life
• Anti-loading coating for extended working life and good results
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely

Applications

3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 150mm Aluminium Oxide Cutting & Grinding Disc, P320 Grit

P.O.A.

3M 150mm Aluminium Oxide Cutting & Grinding Disc, P320 Grit
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

3M

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

P320

Number in Pack

500 Per Case

Maximum Safe Speed

12000rpm

Country of Origin

United Kingdom

Product details

3M™ Hookit™ Paper Disc 255P

The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.

Outstanding Cutting Performance

The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.

The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.

Features and Benefits

• Sustained cutting action from aluminium oxide abrasive with a longer life
• Anti-loading coating for extended working life and good results
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely

Applications

3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

You may be interested in