E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AB Electronic Block-Style Proximity Sensor, 2 mm Detection, NPN Output, 5 → 30 V dc, IP67

RS Stock No.: 285-172Brand: AB ElectronicManufacturers Part No.: INO-002-VSF-RS
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

NPN

Detection Range

2 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

5 → 30 V dc

Length

28mm

Width

16mm

Depth

10.5mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

250 mA

Maximum Switching Frequency

1kHz

Housing Material

GRP

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AB Electronic Block-Style Proximity Sensor, 2 mm Detection, NPN Output, 5 → 30 V dc, IP67

P.O.A.

AB Electronic Block-Style Proximity Sensor, 2 mm Detection, NPN Output, 5 → 30 V dc, IP67
Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Block

Output Type

NPN

Detection Range

2 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

5 → 30 V dc

Length

28mm

Width

16mm

Depth

10.5mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

250 mA

Maximum Switching Frequency

1kHz

Housing Material

GRP

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes