Technical Document
Specifications
Brand
ABBMotor Starter Type
DOL
Voltage Rating
415 V ac
IP Rating
IP65
Motor Starter Functionality
Automatic
Overall Length
198mm
Enclosure
Yes
Overall Width
100mm
Overall Depth
135mm
Series
ISBK
Product details
E-Pack
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB DOL Starter, DOL, 415 V ac, IP65
1
P.O.A.
ABB DOL Starter, DOL, 415 V ac, IP65
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBMotor Starter Type
DOL
Voltage Rating
415 V ac
IP Rating
IP65
Motor Starter Functionality
Automatic
Overall Length
198mm
Enclosure
Yes
Overall Width
100mm
Overall Depth
135mm
Series
ISBK
Product details