E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Guardmaster Minotaur MSR15D Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 250-6538Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-M23048
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

Minotaur

Terminal Type

Screw

Series

MSR15D

Safety Category

3

Depth

45.5mm

Width

73mm

Length

118mm

Country of Origin

United Kingdom

Product details

Minotaur MSR15D, Dual Channel with Immediate & Delayed Outputs

2 channel redundancy with circuit fault monitoring
Particularly useful for machines with PLC control where power must be partially maintained to facilitate an active braking process after which all power must be removed

Standards

EN 60204-1; EN 954-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster Minotaur MSR15D Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

P.O.A.

Allen Bradley Guardmaster Minotaur MSR15D Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

Minotaur

Terminal Type

Screw

Series

MSR15D

Safety Category

3

Depth

45.5mm

Width

73mm

Length

118mm

Country of Origin

United Kingdom

Product details

Minotaur MSR15D, Dual Channel with Immediate & Delayed Outputs

2 channel redundancy with circuit fault monitoring
Particularly useful for machines with PLC control where power must be partially maintained to facilitate an active braking process after which all power must be removed

Standards

EN 60204-1; EN 954-1