Technical Document
Specifications
Safety Contacts
2
Function
Speed/Standstill Monitoring
Auxiliary Contacts
1
Series
CU2
Width
45.5mm
Safety Category
1
Depth
120mm
Performance Level
c
Length
73mm
Country of Origin
Germany
You may be interested in
Allen Bradley Guardmaster GLP 440R / GuardLocking Safety Relay, 24V dc, Dual-Channel, 1 Safety ContactsBrand: Allen Bradley
€ 858.10Each (Exc. VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Allen Bradley Guardmaster CU2 Safety Relay, 2 Safety Contacts
1
P.O.A.
Allen Bradley Guardmaster CU2 Safety Relay, 2 Safety Contacts
Stock information temporarily unavailable.
1
You may be interested in
Allen Bradley Guardmaster GLP 440R / GuardLocking Safety Relay, 24V dc, Dual-Channel, 1 Safety ContactsBrand: Allen Bradley
€ 858.10Each (Exc. VAT)
Technical Document
Specifications
Safety Contacts
2
Function
Speed/Standstill Monitoring
Auxiliary Contacts
1
Series
CU2
Width
45.5mm
Safety Category
1
Depth
120mm
Performance Level
c
Length
73mm
Country of Origin
Germany
You may be interested in
Allen Bradley Guardmaster GLP 440R / GuardLocking Safety Relay, 24V dc, Dual-Channel, 1 Safety ContactsBrand: Allen Bradley
€ 858.10Each (Exc. VAT)