Allen Bradley Software PanelBuilder32 For Use With HMI PanelView Standard Terminals

RS Stock No.: 698-7650Brand: Allen BradleyManufacturers Part No.: 2711-ND3
brand-logo
View all in HMI Accessories

Technical Document

Specifications

Accessory Type

Software

For Use With HMI

PanelView Standard Terminals

Software Version

PanelBuilder32

Country of Origin

Ireland

Product details

Panel Builder 32 Software

The PanelBuilder 32 software is a PC based application development package for Panel View operator terminals. This package will work under Windows™ 2000, XP and Vista based environments and has an intuitive user interface. Operator screens and devices to be used can be created and positioned as will appear on the operator terminal. Specific device configuration is completed using the fill-in blank dialogue boxes. Cutting and pasting of devices or text from other software packages is possible and standard graphic devices such as lines, circles or rectangles can be enhanced by importing bitmaps, i.e. company logos. The completed applications are downloaded to the PanelView operator terminal using an RS-232 cable.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Software PanelBuilder32 For Use With HMI PanelView Standard Terminals

P.O.A.

Allen Bradley Software PanelBuilder32 For Use With HMI PanelView Standard Terminals
Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Software

For Use With HMI

PanelView Standard Terminals

Software Version

PanelBuilder32

Country of Origin

Ireland

Product details

Panel Builder 32 Software

The PanelBuilder 32 software is a PC based application development package for Panel View operator terminals. This package will work under Windows™ 2000, XP and Vista based environments and has an intuitive user interface. Operator screens and devices to be used can be created and positioned as will appear on the operator terminal. Specific device configuration is completed using the fill-in blank dialogue boxes. Cutting and pasting of devices or text from other software packages is possible and standard graphic devices such as lines, circles or rectangles can be enhanced by importing bitmaps, i.e. company logos. The completed applications are downloaded to the PanelView operator terminal using an RS-232 cable.