Alpha Wire Heat Shrink & Cold Shrink Sleeve, Black 38.1mm Sleeve Dia. x 30.5m Length 2:1 Ratio, FIT-600 Series

RS Stock No.: 181-8972Brand: Alpha WireManufacturers Part No.: F60011/2 BK005
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

21.77mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30.5m

Material

Chlorinated Polyolefin

Flame Retardant

Yes

Series

FIT-600

Standards Met

AMS-DTL-23053/1 Class 1 & 2, EC 1907/2006, EU Directive 2011/65

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Heat Shrink & Cold Shrink Sleeve, Black 38.1mm Sleeve Dia. x 30.5m Length 2:1 Ratio, FIT-600 Series

P.O.A.

Alpha Wire Heat Shrink & Cold Shrink Sleeve, Black 38.1mm Sleeve Dia. x 30.5m Length 2:1 Ratio, FIT-600 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

21.77mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30.5m

Material

Chlorinated Polyolefin

Flame Retardant

Yes

Series

FIT-600

Standards Met

AMS-DTL-23053/1 Class 1 & 2, EC 1907/2006, EU Directive 2011/65

Country of Origin

Japan