Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2

RS Stock No.: 182-2214Brand: Amphenol Communications SolutionsManufacturers Part No.: 98424-F52-06ALF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Minitek

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Series Number

98424

Mating Pin Length

4.0mm

Voltage Rating

200.0 V

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2

P.O.A.

Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Minitek

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Series Number

98424

Mating Pin Length

4.0mm

Voltage Rating

200.0 V

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more